392-046-558-212

Heilind Number:EDA392-046-558-212
Manufacturer:EDAC
Manufacturer Number:392-046-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a contact material of Copper Alloy, ensuring reliable power transmission. With a dual-row configuration and 46 positions, it offers ample space for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, even in harsh environments. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment. The right angle mount orientation further enhances flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Trust in its quality for seamless connectivity.