392-046-559-101

Heilind Number:EDA392-046-559-101
Manufacturer:EDAC
Manufacturer Number:392-046-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-559-101

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliability in demanding environments. With a single row design and a pitch of .1 inches, this connector offers seamless integration onto your PCBs. Featuring 46 positions and a 3A amperage rating, it provides ample room for multiple connections while delivering efficient power transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your system's connectivity with this high-quality component.