392-046-559-212

Heilind Number:EDA392-046-559-212
Manufacturer:EDAC
Manufacturer Number:392-046-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-046-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-046-559-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek black design crafted for optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power delivery at an amperage of 3A. Its two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2-inch row spacing, provide seamless connectivity for all 46 positions. Designed for versatility, it offers right-angle mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.