392-047-520-101

Heilind Number:EDA392-047-520-101
Manufacturer:EDAC
Manufacturer Number:392-047-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-520-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a sleek and reliable component essential for seamless board-to-board integration. With a striking black hue, this connector not only ensures a sleek aesthetic but also offers high performance, boasting a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, durability is guaranteed even in demanding environments. With a single row design and a pitch of .1 inches, it seamlessly fits into your PCB layout with a row spacing of .2 inches. The 47 positions cater to a wide range of connectivity needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in industries such as telecommunications, aerospace, and automotive. Upgrade your connectivity solutions with this essential component, ensuring robust and efficient performance in every use case.