392-047-521-102

Heilind Number:EDA392-047-521-102
Manufacturer:EDAC
Manufacturer Number:392-047-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-102

Detailed Description

Enhance connectivity in your electronic devices with this essential Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row configuration and 47 positions, it offers ample space for seamless connection. The contact material, crafted from high-quality Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inch and row spacing of .2 inch, it allows for easy installation on the PCB. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this indispensable component.