392-047-521-103

Heilind Number:EDA392-047-521-103
Manufacturer:EDAC
Manufacturer Number:392-047-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-103

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge Card Edge Connector. Designed for seamless integration on PCB boards, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability in any application. With a single row layout and 47 positions, it offers ample connectivity options while maintaining a compact design. The copper alloy contacts and .1-inch pitch guarantee secure and efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile use in various electronics projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.