392-047-521-104

Heilind Number:EDA392-047-521-104
Manufacturer:EDAC
Manufacturer Number:392-047-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-104

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 47 positions, it offers ample space for efficient PCB connections. The contact material, made from Copper Alloy, ensures reliable conductivity. Engineered for precision, it has a pitch of .1 in and row spacing of .2 in. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 - 105 °C guarantees optimal performance in various environments. Explore the endless possibilities for your electronic projects with this essential component.