392-047-521-107

Heilind Number:EDA392-047-521-107
Manufacturer:EDAC
Manufacturer Number:392-047-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this black connector features a single row with 47 positions, ensuring reliable performance in your electronic devices. With a current rating of 3 A and UL 94V-0 Thermoplastic Polyester housing, it offers durability and safety. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise connections. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.