392-047-521-108

Heilind Number:EDA392-047-521-108
Manufacturer:EDAC
Manufacturer Number:392-047-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-108

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a must-have for seamless board-to-board PCB integration. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in challenging environments. With a single row layout and 47 positions, it offers ample connectivity options while maintaining a compact footprint. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Designed for versatility, it boasts a straight mount orientation and is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore our wide range of PCB connectors for more options.