392-047-521-112

Heilind Number:EDA392-047-521-112
Manufacturer:EDAC
Manufacturer Number:392-047-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-521-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 47 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, it ensures reliable contact with its Copper Alloy material and a pitch of .1 in. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component.