392-047-523-102

Heilind Number:EDA392-047-523-102
Manufacturer:EDAC
Manufacturer Number:392-047-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-523-102

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector. Designed for precision and durability, it features 47 positions in a single row, catering to your intricate electronic needs. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability in operation, even in extreme temperatures ranging from -40 to 105°C. Each contact is meticulously crafted from Copper Alloy, guaranteeing seamless power transmission at a maximum amperage of 3A. With a pitch of .1 in and row spacing of .2 in, this connector offers efficient signal transfer. Its straight mount orientation simplifies installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.