392-047-540-101

Heilind Number:EDA392-047-540-101
Manufacturer:EDAC
Manufacturer Number:392-047-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-540-101

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 47 positions, it offers ample room for your circuitry needs. The contact material, Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Upgrade your setup with this high-performance component.