392-047-540-102

Heilind Number:EDA392-047-540-102
Manufacturer:EDAC
Manufacturer Number:392-047-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-540-102

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable signal transmission. With a single row configuration and a pitch of .1 inches, it offers 47 positions for seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Its sleek black design adds a touch of sophistication to any electronics project. Upgrade your PCB assembly with this essential component today.