392-047-540-103

Heilind Number:EDA392-047-540-103
Manufacturer:EDAC
Manufacturer Number:392-047-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-540-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, designed for seamless integration in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a sleek black finish and straight mount orientation, it not only offers functionality but also adds a touch of sophistication to your design. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring 47 positions in a single row configuration, it provides ample connectivity options for your devices. The .1 inch pitch and .2 inch row spacing allow for easy and precise installation on your PCB. Operating within a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications. Explore our range of connectors under the PCB category for more options to suit your requirements.