392-047-540-104

Heilind Number:EDA392-047-540-104
Manufacturer:EDAC
Manufacturer Number:392-047-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it features a single row configuration with 47 positions, ensuring reliable data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity in any application. Crafted with precision, the contact material of Copper Alloy and a pitch of .1 inch deliver optimal conductivity. With a low row spacing of .2 inches and straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connection game with this essential component.