392-047-541-101

Heilind Number:EDA392-047-541-101
Manufacturer:EDAC
Manufacturer Number:392-047-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-541-101

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector, designed for seamless integration in electronic systems. This high-quality connector features a single row housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 47 positions and a pitch of .1 inch, it offers ample space for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your PCB design with our Card Edge Connector, a dependable solution for efficient board-to-board connections.