392-047-541-102

Heilind Number:EDA392-047-541-102
Manufacturer:EDAC
Manufacturer Number:392-047-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-541-102

Detailed Description

Enhance your circuit board connections with this sleek black Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With a single row of 47 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material and .1-inch pitch guarantee secure and efficient data transmission. Designed for straight mount orientation, it's easy to install for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronics project.