392-047-541-103

Heilind Number:EDA392-047-541-103
Manufacturer:EDAC
Manufacturer Number:392-047-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-541-103

Detailed Description

Enhance your circuit connectivity with this sleek and reliable Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a high amperage capacity of 3A, making it ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring a single row with 47 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise placement. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, making it a must-have in any electronics assembly project.