392-047-541-104

Heilind Number:EDA392-047-541-104
Manufacturer:EDAC
Manufacturer Number:392-047-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments. With a single row layout and 47 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 in and row spacing of .2 in allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in both industrial and commercial settings. Its straight mount orientation facilitates easy installation, making it a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.