392-047-541-108

Heilind Number:EDA392-047-541-108
Manufacturer:EDAC
Manufacturer Number:392-047-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-541-108

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 47 positions in a single row and a pitch of .1 inches, this connector offers high-density connectivity with precision. The copper alloy contact material guarantees efficient power transfer, supporting an amperage of 3A. Its straight mount orientation and compact .2-inch row spacing make it easy to install, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for any electronic project.