392-047-542-101

Heilind Number:EDA392-047-542-101
Manufacturer:EDAC
Manufacturer Number:392-047-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-542-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and reliability, this black connector features a single row with 47 positions, ideal for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Upgrade your electronic setups with this essential component.