392-047-542-104

Heilind Number:EDA392-047-542-104
Manufacturer:EDAC
Manufacturer Number:392-047-542-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-542-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees both performance and safety. With a single row configuration and a total of 47 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise integration. Designed for straight mount orientation, it's perfect for streamlined PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industrial needs. Explore its potential today in our extensive lineup of PCB connectors.