392-047-542-108

Heilind Number:EDA392-047-542-108
Manufacturer:EDAC
Manufacturer Number:392-047-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-542-108

Detailed Description

Enhance your printed circuit board connections with this reliable Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a total of 47 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and with copper alloy contacts, it guarantees long-lasting performance. The sleek black housing not only adds a touch of sophistication but also provides essential protection. With a low pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Trust in this connector for seamless board-to-board connections that meet your needs with ease.