392-047-544-101

Heilind Number:EDA392-047-544-101
Manufacturer:EDAC
Manufacturer Number:392-047-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-544-101

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for optimal performance, this connector guarantees a secure link with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row configuration and 47 positions, it offers ample connectivity options for your project. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates seamlessly at temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component in the Products>Connectors>PCB Connectors>Board To Board PCB Connectors category.