392-047-544-108

Heilind Number:EDA392-047-544-108
Manufacturer:EDAC
Manufacturer Number:392-047-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-544-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector in sleek black. With a single row design boasting 47 positions, this connector ensures seamless data transfer in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it guarantees reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-demand settings. Elevate your connection game with this essential component, perfect for a wide range of projects in the Products, Connectors, and PCB Connectors categories.