392-047-558-101

Heilind Number:EDA392-047-558-101
Manufacturer:EDAC
Manufacturer Number:392-047-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-101

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 47 positions, providing ample space for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in any industrial setting. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for high-performance applications. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Explore seamless connectivity with this high-quality Card Edge Connector.