392-047-558-102

Heilind Number:EDA392-047-558-102
Manufacturer:EDAC
Manufacturer Number:392-047-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-102

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 47 positions and a pitch of .1 inch, it offers high-density connectivity for your applications. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C ensure optimal performance even in challenging environments. Its right-angle mount orientation and single-row design make it ideal for space-constrained installations. Upgrade your setup with this essential component for efficient and secure board-to-board connections.