392-047-558-103

Heilind Number:EDA392-047-558-103
Manufacturer:EDAC
Manufacturer Number:392-047-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power transmission. With 47 positions in a single row and a pitch of .1 inches, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for diverse applications. Upgrade your setup with this essential component for efficient and secure data transfer.