392-047-558-104

Heilind Number:EDA392-047-558-104
Manufacturer:EDAC
Manufacturer Number:392-047-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-104

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector guarantees both performance and style. With a single row design and 47 positions, it offers ample space for secure attachment. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, it withstands extreme temperatures ranging from -40 to 105 °C, making it ideal for versatile applications. Upgrade your connectivity solutions with this essential connector.