392-047-558-107

Heilind Number:EDA392-047-558-107
Manufacturer:EDAC
Manufacturer Number:392-047-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 47 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity. Engineered for efficiency, this connector boasts a pitch of .1 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.