392-047-558-108

Heilind Number:EDA392-047-558-108
Manufacturer:EDAC
Manufacturer Number:392-047-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek black component designed for seamless integration. Delivering reliable power, it boasts an amperage of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for optimal safety. Featuring a single row layout with 47 positions, each contact point is crafted from durable Copper Alloy. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. Its right-angle mount orientation allows for efficient installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for high-speed data transfer and power delivery, this connector is a must-have for any PCB assembly project.