392-047-558-112

Heilind Number:EDA392-047-558-112
Manufacturer:EDAC
Manufacturer Number:392-047-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-558-112

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 47 positions, perfect for high-density applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise board-to-board connections are guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Elevate your design with this essential component, a must-have for any electronics project.