392-047-559-108

Heilind Number:EDA392-047-559-108
Manufacturer:EDAC
Manufacturer Number:392-047-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-047-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-047-559-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row setup and a total of 47 positions, it offers ample connectivity options for your applications. The contact material is crafted from reliable Copper Alloy, guaranteeing efficient signal transmission. Operating flawlessly in a right-angle mount orientation, it provides a space-saving solution for your PCB layouts. Boasting a pitch of .1 inches and a row spacing of .2 inches, it facilitates precise and secure connections. With an amperage rating of 3A and an extensive operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Trust in its quality and performance to streamline your board-to-board connections effortlessly.