392-048-520-101

Heilind Number:EDA392-048-520-101
Manufacturer:EDAC
Manufacturer Number:392-048-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With a single row featuring 48 positions, it offers seamless integration for your electronic components. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Its .1-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for all your board-to-board connectivity needs. Trust in its performance to elevate your electronic projects to new heights.