392-048-520-102

Heilind Number:EDA392-048-520-102
Manufacturer:EDAC
Manufacturer Number:392-048-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted with UL 94V-0 Thermoplastic Polyester housing material for unparalleled durability. With a single row layout and a total of 48 positions, it offers ample connectivity options for your devices. The contact material, composed of high-quality Copper Alloy, ensures reliable and efficient data transfer. Featuring a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, this component is a must-have for your PCB projects. Elevate your connectivity game with our Card Edge Connector.