392-048-520-104

Heilind Number:EDA392-048-520-104
Manufacturer:EDAC
Manufacturer Number:392-048-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a single row construction and 48 positions, it offers ample connectivity for your electronic devices. The high-quality Copper Alloy contacts guarantee optimal performance, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for versatility, it features a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component.