392-048-520-112

Heilind Number:EDA392-048-520-112
Manufacturer:EDAC
Manufacturer Number:392-048-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-112

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector. Designed for seamless integration, it boasts a single row with 48 positions, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a classic Black hue, guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it offers reliable performance. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connections with this essential component.