392-048-520-201

Heilind Number:EDA392-048-520-201
Manufacturer:EDAC
Manufacturer Number:392-048-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 48 positions spaced at a pitch of .1 inches, it offers seamless integration for your board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees performance even in challenging environments. Perfect for a wide range of applications, it's a must-have for any electronics project.