392-048-520-203

Heilind Number:EDA392-048-520-203
Manufacturer:EDAC
Manufacturer Number:392-048-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-203

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both style and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 48 positions with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential connector.