392-048-520-204

Heilind Number:EDA392-048-520-204
Manufacturer:EDAC
Manufacturer Number:392-048-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of precision-machined Copper Alloy contacts, it offers reliable power transmission with a low amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, it ensures seamless integration on your circuit board. The straight mount orientation and 48 positions accommodate efficient signal routing, while the wide operating temperature range of -40 to 105 °C guarantees stable performance in any environment. Upgrade your setup with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors category.