392-048-520-208

Heilind Number:EDA392-048-520-208
Manufacturer:EDAC
Manufacturer Number:392-048-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-520-208

Detailed Description

Enhance your PCB connectivity with our 48-position Card Edge Connector. Designed for seamless data transmission, this straight-mount connector features two rows for secure attachment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 in and row spacing of .2 in, it offers easy installation on your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various applications. Upgrade your electronics with this high-quality connector for optimal signal transfer.