392-048-521-101

Heilind Number:EDA392-048-521-101
Manufacturer:EDAC
Manufacturer Number:392-048-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-101

Detailed Description

Enhance your PCB connection with our efficient Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance. Boasting a single row design with 48 positions, it facilitates seamless board-to-board connections. The copper alloy contact material ensures optimal conductivity, while its 3A amperage and .1-inch pitch meet industry standards for high-speed applications. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component for seamless and secure PCB connectivity.