392-048-521-102

Heilind Number:EDA392-048-521-102
Manufacturer:EDAC
Manufacturer Number:392-048-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 48 copper alloy contacts, it provides reliable power delivery at an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for precise alignment on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications. Its straight mount orientation makes installation a breeze, while its compact design saves space on your PCB. Trust in this essential component for secure and efficient board-to-board connections.