392-048-521-103

Heilind Number:EDA392-048-521-103
Manufacturer:EDAC
Manufacturer Number:392-048-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector guarantees durability and reliable performance. With a single row layout and 48 positions, it offers ample connectivity options for your application. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether you're working on a personal project or a professional venture, this black connector is a must-have for your PCB assembly needs. Upgrade your setup with this essential component and experience seamless data transfer and power delivery.