392-048-521-104

Heilind Number:EDA392-048-521-104
Manufacturer:EDAC
Manufacturer Number:392-048-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-104

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With one row and 48 positions, it offers ample connectivity options. Its .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB connections. Explore its capabilities in our diverse range of products under the Connectors category.