392-048-521-107

Heilind Number:EDA392-048-521-107
Manufacturer:EDAC
Manufacturer Number:392-048-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-107

Detailed Description

Enhance connectivity in your electronic assemblies with this Card Edge Connector. Designed for seamless board-to-board connections, this connector features a single row layout with 48 positions, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Copper alloy contacts provide reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation offers versatility in placement. Upgrade your PCB connectivity with this essential component.