392-048-521-108

Heilind Number:EDA392-048-521-108
Manufacturer:EDAC
Manufacturer Number:392-048-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-108

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, this black connector features a single row with 48 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connection accuracy. Suitable for straight mounting orientation on PCBs, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your devices with this essential component for optimal functionality.