392-048-521-201

Heilind Number:EDA392-048-521-201
Manufacturer:EDAC
Manufacturer Number:392-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. It features two rows of Copper Alloy contacts, offering a total of 48 positions with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for seamless integration onto your board. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Elevate your electronic designs with this essential component.