392-048-521-207

Heilind Number:EDA392-048-521-207
Manufacturer:EDAC
Manufacturer Number:392-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable power transmission at a maximum amperage of 3A. Featuring 48 positions in total, it allows for versatile connections on your board. The straight mount orientation and compact .2-inch row spacing make it easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and efficiency to elevate your connectivity solutions.