392-048-523-101

Heilind Number:EDA392-048-523-101
Manufacturer:EDAC
Manufacturer Number:392-048-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-048-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-048-523-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient solution for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees both reliability and style. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers optimal space utilization without compromising on performance. Boasting 48 positions in a single row, it ensures ample connectivity for your applications. The contact material, made from Copper Alloy, guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Whether for industrial or commercial use, its straight mount orientation makes installation a breeze. Elevate your connectivity game with this essential component.